M3933/25-05N

Heilind Number:ASVM3933/25-05N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-05N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-05N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5 dB
Power Rating:2 W
SKU:ASVM3933/25-05N

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Male to Female Attenuator. Designed for reliable performance up to 18 GHz, this 50 Ω impedance attenuator offers a 5 dB reduction with a power rating of 2 W. Perfect for maintaining optimal signal strength in high-frequency applications, it's a must-have accessory for any RF setup. Crafted with precision and quality in mind, this attenuator guarantees seamless connectivity and attenuation, making it an essential component for professional and industrial use. Elevate your RF coaxial connections with this reliable SMA attenuator, ensuring smooth and efficient signal transmission every time.