M3933/25-06N

Heilind Number:ASVM3933/25-06N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-06N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-06N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6 dB
Power Rating:2 W
SKU:ASVM3933/25-06N

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Male to Female Attenuator. Designed for seamless connectivity, this 18 GHz attenuator ensures optimal performance with its 50 Ω impedance. Featuring a 6 dB attenuation and a power rating of 2 W, it effectively reduces signal strength without compromising quality. Ideal for RF coaxial setups, this nonscreened attenuator is a reliable solution for maintaining signal stability in demanding environments. Whether you're in the field of telecommunications, aerospace, or research, trust in the precision and performance of this essential connector.