M3933/25-06S

Heilind Number:ASVM3933/25-06S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-06S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-06S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6 dB
Power Rating:2 W
SKU:ASVM3933/25-06S

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless high-frequency performance up to 18 GHz. Crafted with meticulous screening, this attenuator ensures reliable signal integrity in diverse RF applications. Featuring a 6 dB attenuation and a power rating of 2 W, it strikes the perfect balance between signal reduction and power handling capability. With a 50 Ω impedance and precision SMA connectors, it guarantees a secure and efficient connection. Ideal for use in demanding RF environments, this attenuator is a must-have for professionals seeking top-notch performance. Elevate your RF setup with this essential accessory.