M3933/25-07N

Heilind Number:ASVM3933/25-07N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-07N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-07N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:7 dB
Power Rating:2 W
SKU:ASVM3933/25-07N

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, providing seamless connectivity for high-frequency applications up to 18 GHz. Designed for optimal performance, this 50 Ω impedance attenuator offers a 7 dB attenuation level, effectively reducing signal strength without compromising quality. With a power rating of 2 W, it ensures reliable operation in demanding environments. Ideal for RF Coaxial Connectors & Accessories, this attenuator is a must-have for professionals in the field. Trust in its precision engineering to deliver consistent results, meeting the stringent requirements of modern communication systems. Stay connected with confidence, courtesy of our SMA attenuator.