M3933/25-08N

Heilind Number:ASVM3933/25-08N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-08N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-08N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8 dB
Power Rating:2 W
SKU:ASVM3933/25-08N

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Male to Female Attenuator. Designed for seamless connectivity at 18 GHz, this 50 Ω impedance attenuator efficiently reduces signal strength by 8 dB, ensuring optimal performance. With a power rating of 2 W, it guarantees reliable operation even in demanding environments. Perfect for use in RF coaxial setups, this attenuator is a must-have for achieving precise signal attenuation without compromising on quality. Upgrade your connectivity solutions with this essential component.