M3933/25-09N

Heilind Number:ASVM3933/25-09N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-09N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-09N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:9 dB
Power Rating:2 W
SKU:ASVM3933/25-09N

Detailed Description

Enhance signal integrity in high-frequency applications with this SMA Male to Female Attenuator. Designed for seamless integration, it offers a 9 dB attenuation at an operating frequency of 18 GHz, ensuring optimal performance. With a power rating of 2W and impedance of 50 Ω, it guarantees reliable signal transmission. Whether used in telecommunications, aerospace, or test and measurement setups, this attenuator is a crucial component for maintaining signal quality. Its SMA connector type, male/female gender, and nonscreened design make it versatile for various applications. Upgrade your RF coaxial setup with this essential product.