M3933/25-10N

Heilind Number:ASVM3933/25-10N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-10N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-10N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:10 dB
Power Rating:2 W
SKU:ASVM3933/25-10N

Detailed Description

Enhance signal performance with our SMA Male to Female Attenuator, designed for seamless integration in high-frequency environments up to 18 GHz. Featuring a 10 dB attenuation and a power rating of 2 W, this connector ensures reliable signal control with minimal interference. Crafted with precision and durability in mind, it is the perfect solution for applications requiring impedance matching and signal optimization. Joining our extensive range of RF Coaxial Connectors & Accessories, it guarantees quality and performance in every use. Elevate your connectivity experience with this essential component for professional and industrial settings.