M3933/25-10S

Heilind Number:ASVM3933/25-10S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-10S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz(Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-10S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:10 dB
Power Rating:2 W
SKU:ASVM3933/25-10S

Detailed Description

Enhance signal integrity and reduce unwanted RF interference with our SMA Female to Male Attenuator. Designed for seamless connectivity in high-frequency environments up to 18 GHz, this screened attenuator maintains a 50 Ω impedance for optimal performance. With a 10 dB attenuation level and a power rating of 2 W, it effectively controls signal strength while ensuring reliable transmission. Whether you're in the telecommunications, aerospace, or defense industry, this attenuator is a versatile solution for your RF coaxial connectivity needs. Trust in its quality craftsmanship for consistent performance in demanding applications.