M3933/25-12S

Heilind Number:ASVM3933/25-12S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-12S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-12S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:12 dB
Power Rating:2 W
SKU:ASVM3933/25-12S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Engineered with a 12 dB attenuation rate and a power rating of 2 W, this screened connector ensures reliable performance while maintaining a 50 Ω impedance. Ideal for use in RF coaxial setups, it guarantees efficient signal transmission with minimal interference, making it a valuable addition to your connectivity solutions. Upgrade your system with this precision-engineered attenuator for optimal signal processing in demanding environments.