M3933/25-13N

Heilind Number:ASVM3933/25-13N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-13N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-13N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:13 dB
Power Rating:2 W
SKU:ASVM3933/25-13N

Detailed Description

Upgrade your RF coaxial setup with our SMA Female to Male Attenuator, designed for seamless signal attenuation at 18 GHz. This high-performance connector features a 50 Ω impedance, perfect for maintaining signal integrity in demanding applications. With a reliable attenuation of 13 dB and a power rating of 2 W, you can trust in its performance even in high-power environments. Whether you're a professional installer or an avid DIY enthusiast, this attenuator is a must-have for optimizing your RF connections. Explore our full range of Products, Connectors, and RF Coaxial Accessories for all your connectivity needs.