M3933/25-13S

Heilind Number:ASVM3933/25-13S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-13S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-13S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:13 dB
Power Rating:2 W
SKU:ASVM3933/25-13S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 13 dB attenuation, this component effectively reduces signal strength while maintaining a 50 Ω impedance for optimal performance. With a power rating of 2 W, it ensures reliable operation in demanding environments. The screened design minimizes interference, making it ideal for critical RF coaxial connections. Elevate your connectivity solutions with this essential component.