M3933/25-15N

Heilind Number:ASVM3933/25-15N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-15N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-15N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:15 dB
Power Rating:2 W
SKU:ASVM3933/25-15N

Detailed Description

Enhance signal quality with our SMA Female to Male Attenuator, ideal for reducing noise and interference in high-frequency applications up to 18 GHz. Featuring a 15 dB attenuation level and a power rating of 2 W, this connector ensures reliable performance in demanding environments. With a 50 Ω impedance and precision construction, it guarantees optimal signal integrity. Whether you're in the lab or out in the field, this attenuator is a versatile and essential tool for maintaining signal integrity and reducing signal distortion.