M3933/25-16S

Heilind Number:ASVM3933/25-16S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-16S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-16S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:16 dB
Power Rating:2 W
SKU:ASVM3933/25-16S

Detailed Description

Enhance signal integrity in your RF setup with our SMA Female to Male Attenuator. Designed for seamless connectivity at frequencies up to 18 GHz, this screened attenuator ensures optimal performance in high-speed applications. With a 16 dB attenuation level and a power rating of 2 W, it effectively reduces signal strength without compromising quality. Engineered for precision and durability, it features SMA connectors and a 50 Ω impedance, making it ideal for professional use in various industries. Upgrade your RF coaxial connections with this essential component for improved signal control and transmission efficiency.