M3933/25-17N

Heilind Number:ASVM3933/25-17N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-17N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-17N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:17 dB
Power Rating:2 W
SKU:ASVM3933/25-17N

Detailed Description

Enhance signal integrity and control power levels with our SMA Female to Male Attenuator. Designed for seamless compatibility in high-frequency applications, this 50 Ω impedance attenuator operates efficiently at 18 GHz, offering a 17 dB reduction in signal strength. With a robust power rating of 2 W, it ensures reliable performance in demanding environments. Ideal for use in RF coaxial setups, this connector provides a secure and stable connection, guaranteeing optimal signal transmission. Upgrade your system with this essential component for precise attenuation control.