M3933/25-19S

Heilind Number:ASVM3933/25-19S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-19S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-19S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:19 dB
Power Rating:2 W
SKU:ASVM3933/25-19S

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Female to Male Attenuator. Designed for seamless connectivity, this 50 Ω impedance attenuator operates efficiently at 18 GHz, offering a 19 dB attenuation for precise signal control. With a power rating of 2 W, it ensures reliable performance in demanding environments. The screened design guarantees minimal interference, making it ideal for critical RF coaxial connections. Upgrade your setup with this essential component for optimal signal transmission.