M3933/25-20N

Heilind Number:ASVM3933/25-20N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-20N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-20N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:20 dB
Power Rating:2 W
SKU:ASVM3933/25-20N

Detailed Description

Enhance signal quality with our SMA Female to Male Attenuator, designed for seamless impedance matching in high-frequency applications. Operating at 18 GHz, this attenuator delivers reliable performance with 20 dB of attenuation, effectively reducing signal strength without compromising integrity. The male to female connector configuration ensures versatility in connectivity, while its 50 Ω impedance guarantees optimal signal transmission. With a power rating of 2 W, this attenuator is suitable for demanding RF environments. Whether you're in telecommunications, aerospace, or research, trust in this nonscreened attenuator for consistent and precise signal control.