M3933/25-20S

Heilind Number:ASVM3933/25-20S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-20S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-20S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:20 dB
Power Rating:2 W
SKU:ASVM3933/25-20S

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Female to Male Attenuator, ideal for 18 GHz applications. This screened connector features a 20 dB attenuation to precisely control signal strength, while its 50 Ω impedance ensures optimal performance. With a power rating of 2 W, it offers reliable operation in demanding environments. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a valuable tool for maintaining signal quality. Upgrade your RF coaxial setup with this high-quality connector for seamless connectivity and efficient signal transmission.