M3933/25-27N

Heilind Number:ASVM3933/25-27N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-27N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-27N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1 dB
Power Rating:2 W
SKU:ASVM3933/25-27N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a precision-engineered 1 dB attenuation, this connector ensures optimal performance with a power rating of 2 W. The 50 Ω impedance and SMA interface guarantee reliable signal transmission, making it ideal for professional RF coaxial setups. Upgrade your network with this essential component for reduced signal distortion and improved overall efficiency.