M3933/25-27S

Heilind Number:ASVM3933/25-27S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-27S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-27S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1 dB
Power Rating:2 W
SKU:ASVM3933/25-27S

Detailed Description

Enhance the signal performance of your RF connections with our SMA Female to Male Attenuator. Designed for seamless integration in high-frequency environments, this 50 Ω impedance attenuator operates flawlessly at 18 GHz, ensuring optimal signal transmission. With a 1 dB attenuation and a power rating of 2 W, it effectively reduces signal strength without compromising quality. The SMA connectors are meticulously screened for enhanced durability and reliability, making them ideal for demanding applications. Rest assured, this attenuator is fully compliant with RoHS regulations, underscoring our commitment to environmental responsibility. Upgrade your RF coaxial setup with this essential component and experience superior connectivity in every transmission.