M3933/25-28N

Heilind Number:ASVM3933/25-28N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-28N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-28N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2 dB
Power Rating:2 W
SKU:ASVM3933/25-28N

Detailed Description

Enhance signal quality with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments. Operating at 18 GHz with a 50 Ω impedance, this attenuator offers a 2 dB reduction in signal strength, perfect for fine-tuning your RF systems. With a power rating of 2 W, it ensures reliable performance even in demanding applications. Whether you're in the field of telecommunications, aerospace, or beyond, this attenuator is a valuable tool for optimizing signal transmission. Upgrade your setup with this essential RF coaxial accessory.