M3933/25-28S

Heilind Number:ASVM3933/25-28S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-28S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-28S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2 dB
Power Rating:2 W
SKU:ASVM3933/25-28S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 2 dB attenuation and a power rating of 2 W, this precision-engineered component ensures optimal performance in RF coaxial setups. With a rugged SMA connector type and a 50 Ω impedance, it guarantees reliable signal transmission while minimizing interference. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is an essential tool for maintaining signal quality in demanding environments. Upgrade your connectivity solutions with this screened attenuator and experience superior performance in your RF applications.