| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/25-29N |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 3 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/25-29N |
M3933/25-29N
| Heilind Number: | ASVM3933/25-29N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/25-29N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal quality and reduce power levels with our SMA Female to Male Attenuator. Designed for seamless connectivity in RF applications, this 18 GHz (Nonscreened) attenuator boasts a 3 dB attenuation with a 50 Ω impedance for optimal performance. Its durable construction ensures reliable operation, while the power rating of 2 W accommodates high-power signals. Perfect for maintaining signal integrity in demanding environments, this attenuator is a must-have for professionals in the field.

