M3933/25-29S

Heilind Number:ASVM3933/25-29S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-29S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-29S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3 dB
Power Rating:2 W
SKU:ASVM3933/25-29S

Detailed Description

Enhance signal quality with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a 3 dB attenuation, this screened connector ensures optimal performance by minimizing signal interference. With a power rating of 2 W and impedance of 50 Ω, it's perfect for demanding applications in RF coaxial setups. Whether you're in the field of telecommunications, aerospace, or research, this attenuator guarantees reliable signal transmission. Upgrade your connectivity solutions with this essential component.