M3933/25-30N

Heilind Number:ASVM3933/25-30N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-30N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-30N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:4 dB
Power Rating:2 W
SKU:ASVM3933/25-30N

Detailed Description

Enhance signal quality with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This 50 Ω impedance attenuator ensures optimal performance, offering 4 dB of attenuation to effectively regulate signal strength. With a power rating of 2 W, it guarantees reliable operation while maintaining signal integrity. Ideal for use in RF coaxial setups, this attenuator is a vital component for precision signal control in various professional settings. Upgrade your connectivity solutions with this essential accessory.