M3933/25-30S

Heilind Number:ASVM3933/25-30S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-30S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-30S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:4 dB
Power Rating:2 W
SKU:ASVM3933/25-30S

Detailed Description

Enhance your RF signal management with our SMA Female to Male Attenuator, designed for seamless connectivity up to 18 GHz. With a 4 dB attenuation and a power rating of 2 W, this high-performance component ensures optimal signal integrity in demanding environments. The screened design offers enhanced protection, while the 50 Ω impedance guarantees reliable transmission. Perfect for precision applications in the RF Coaxial Connectors & Accessories category, this attenuator delivers seamless functionality and durability. Upgrade your setup with this essential connector for seamless signal attenuation and management.