M3933/25-31N

Heilind Number:ASVM3933/25-31N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-31N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-31N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5 dB
Power Rating:2 W
SKU:ASVM3933/25-31N

Detailed Description

Enhance signal performance in RF applications with our SMA Female to Male Attenuator. Designed for seamless connectivity, this 50 Ω impedance attenuator operates at a frequency of 18 GHz, providing a reliable solution for signal attenuation. With a 5 dB attenuation and a power rating of 2 W, it ensures efficient signal management while maintaining RoHS compliance for environmental responsibility. Perfect for high-frequency setups, this attenuator is a must-have for any RF engineer's toolkit. Upgrade your connectivity with this essential RF coaxial accessory.