M3933/25-31S

Heilind Number:ASVM3933/25-31S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-31S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-31S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5 dB
Power Rating:2 W
SKU:ASVM3933/25-31S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Engineered with precision, this screened attenuator boasts a 5 dB attenuation level, effectively reducing signal strength while maintaining impedance at 50 Ω. Its durable construction ensures reliable performance, with a power rating of 2 W to handle demanding operational requirements. Ideal for professionals in the RF and telecommunications industries, this connector guarantees optimal signal transmission in a compact and efficient design. Elevate your connectivity solutions with this essential component.