M3933/25-32N

Heilind Number:ASVM3933/25-32N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-32N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-32N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6 dB
Power Rating:2 W
SKU:ASVM3933/25-32N

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Female to Male Attenuator. Designed for optimal performance at 18 GHz, this 50 Ω impedance attenuator offers a reliable solution for reducing signal strength by 6 dB. With a power rating of 2 W, it ensures seamless operation in demanding environments, making it ideal for use in RF coaxial setups. The SMA connectors provide a secure and efficient connection, while the male/female gender configuration offers versatility in various setups. Upgrade your system with this essential component for improved signal quality and performance.