M3933/25-32S

Heilind Number:ASVM3933/25-32S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-32S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-32S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6 dB
Power Rating:2 W
SKU:ASVM3933/25-32S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This screened attenuator, compliant with RoHS standards, features a 6 dB attenuation to effectively reduce signal strength while maintaining a 50 Ω impedance. With a power rating of 2 W, it ensures reliable performance even in demanding environments. Perfect for precision RF coaxial connections, this attenuator is a must-have for professionals in the field.