| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/25-33N |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 7 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/25-33N |
M3933/25-33N
| Heilind Number: | ASVM3933/25-33N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/25-33N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless impedance matching in high-frequency applications up to 18 GHz. Featuring a 7 dB attenuation and 50 Ω impedance, this connector ensures reliable performance while reducing power levels by up to 2 W. Perfect for precision signal control, it is an essential component for RF coaxial setups in various industries, offering exceptional quality and durability. Upgrade your connectivity with this essential accessory.

