M3933/25-33S

Heilind Number:ASVM3933/25-33S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-33S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-33S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:7 dB
Power Rating:2 W
SKU:ASVM3933/25-33S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless RF coaxial connections. Operating at an impressive 18 GHz frequency, this screened attenuator boasts a 7 dB attenuation, perfect for fine-tuning signal strength in high-frequency applications. With a power rating of 2 W and impedance of 50 Ω, it ensures reliable performance while minimizing signal loss. Whether you're in the field of telecommunications, aerospace, or research, this SMA attenuator is a crucial tool for maintaining optimal signal quality. Browse our selection of RF coaxial connectors and accessories to complete your setup with precision and efficiency.