M3933/25-34N

Heilind Number:ASVM3933/25-34N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-34N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-34N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8 dB
Power Rating:2 W
SKU:ASVM3933/25-34N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. This 50 Ω impedance attenuator boasts a reliable 8 dB attenuation, effectively reducing signal strength without compromising quality. With a robust power rating of 2 W, it ensures durable performance in demanding applications. Perfect for RF coaxial setups, this connector minimizes signal interference and maintains optimal transmission efficiency. Upgrade your connectivity solution with this essential component.