| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/25-34S |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 8 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/25-34S |
M3933/25-34S
| Heilind Number: | ASVM3933/25-34S |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/25-34S |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your RF setup with our SMA Female to Male Attenuator, designed for seamless signal attenuation at 18 GHz. This screened connector boasts a sturdy build and optimal impedance of 50 Ω, ensuring reliable performance in high-frequency applications. With an attenuation of 8 dB and a power rating of 2 W, it effectively reduces signal strength without compromising quality. Perfect for fine-tuning your connections, this attenuator is a valuable addition to any RF engineer's toolkit.

