M3933/25-35N

Heilind Number:ASVM3933/25-35N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-35N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-35N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:9 dB
Power Rating:2 W
SKU:ASVM3933/25-35N

Detailed Description

Enhance signal performance in RF systems with our SMA Female to Male Attenuator. Designed for seamless connectivity, this high-quality component features a 50 Ω impedance and operates at frequencies up to 18 GHz. With a 9 dB attenuation level, it effectively reduces signal strength without compromising quality. The durable construction ensures reliable performance, while the power rating of 2 W guarantees safe operation. Ideal for a wide range of applications in the field of RF Coaxial Connectors, this attenuator is essential for maintaining signal integrity in various setups. Trust in its precision engineering to optimize your connectivity needs.