M3933/25-35S

Heilind Number:ASVM3933/25-35S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-35S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-35S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:9 dB
Power Rating:2 W
SKU:ASVM3933/25-35S

Detailed Description

Enhance signal integrity and reduce RF noise with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 50 Ω impedance and 9 dB attenuation, this precision-engineered component ensures optimal performance in RF coaxial setups. With a power rating of 2 W, it offers reliable operation even in demanding environments. The screened design minimizes interference, while the SMA connectors guarantee a secure and efficient connection. Ideal for use in a wide range of industries, this attenuator is a vital component for maintaining signal quality in your RF systems.