| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/25-36N |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 10 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/25-36N |
M3933/25-36N
| Heilind Number: | ASVM3933/25-36N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/25-36N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal quality and reduce power levels with our SMA Female to Male Attenuator. Designed for seamless connectivity in high-frequency environments up to 18 GHz, this 10 dB attenuator ensures optimal impedance matching and signal integrity. With a durable construction and a power rating of 2 W, it's perfect for demanding RF applications. Whether you're in the field or the lab, trust this attenuator to deliver reliable performance every time.

