M3933/25-36S

Heilind Number:ASVM3933/25-36S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-36S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-36S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:10 dB
Power Rating:2 W
SKU:ASVM3933/25-36S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a screened construction for optimal performance, this 50 Ω impedance attenuator offers a 10 dB reduction in signal strength, perfect for adjusting power levels with precision. With a robust power rating of 2 W, it ensures reliable operation in demanding applications. Whether you're in the field of telecommunications, aerospace, or test and measurement, this attenuator is a versatile solution for maintaining signal quality. Upgrade your RF coaxial setup with this essential component and experience seamless transmission like never before.