M3933/25-38N

Heilind Number:ASVM3933/25-38N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-38N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-38N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:12 dB
Power Rating:2 W
SKU:ASVM3933/25-38N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments. Operating flawlessly at 18 GHz, this 50 Ω impedance attenuator guarantees reliable performance with an impressive 12 dB attenuation. Its durable construction and power rating of 2 W make it ideal for a wide range of applications, ensuring optimal signal quality and transmission efficiency. Whether you're in the telecommunications, aerospace, or test and measurement industry, this essential connector will meet your needs with precision and reliability. Upgrade your setup with the perfect blend of quality and performance, and experience seamless communication like never before.