M3933/25-38S

Heilind Number:ASVM3933/25-38S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-38S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-38S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:12 dB
Power Rating:2 W
SKU:ASVM3933/25-38S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This screened attenuator features a durable SMA connector, ensuring reliable performance in demanding environments. With a 12 dB attenuation, it effectively reduces signal strength while maintaining a 50 Ω impedance. Built to handle power ratings of up to 2 W, it offers robust protection against power surges. Ideal for use in RF coaxial setups, this attenuator is a valuable addition to any communication system, providing precision signal control for optimal performance.