| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/25-39N |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| SKU: | ASVM3933/25-39N |
M3933/25-39N
| Heilind Number: | ASVM3933/25-39N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/25-39N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal quality and reduce interference with our SMA Female to Male Attenuator, ideal for high-frequency applications up to 18 GHz. Featuring a 50 Ω impedance, this top-quality connector ensures optimal performance in RF coaxial setups. Crafted for durability and precision, it is perfect for professional use in a wide range of industries. Upgrade your connectivity solutions with this essential component, designed to meet the demands of modern technology.

