M3933/25-41N

Heilind Number:ASVM3933/25-41N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-41N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-41N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:15 dB
Power Rating:2 W
SKU:ASVM3933/25-41N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless RF coaxial connection at 18 GHz. Featuring a durable 50 Ω impedance and a high attenuation of 15 dB, this connector ensures optimal performance in reducing signal strength. With a power rating of 2 W, it offers reliable operation in demanding environments. Perfect for applications requiring precision attenuation, this Nonscreened SMA Attenuator is a must-have in any RF setup. Elevate your connectivity with this essential component for seamless signal transmission.