M3933/25-43N

Heilind Number:ASVM3933/25-43N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-43N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-43N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
SKU:ASVM3933/25-43N

Detailed Description

Enhance signal integrity in your RF systems with our SMA Female to Male Attenuator. Operating at an impressive 18 GHz frequency, this screened attenuator ensures optimal performance in high-speed data transmission. Crafted with precision and designed for seamless connectivity, it features SMA connectors with a 50 Ω impedance, guaranteeing reliable signal transfer. Whether you're in the field of telecommunications, aerospace, or test and measurement, this attenuator is a versatile and essential component for maintaining signal quality in your RF setups. Upgrade your connectivity solutions with this high-quality attenuator and experience enhanced performance in your RF applications.