M3933/25-45N

Heilind Number:ASVM3933/25-45N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-45N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-45N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:19 dB
Power Rating:2 W
SKU:ASVM3933/25-45N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 50 Ω impedance and a 19 dB attenuation level, this precision-engineered component ensures optimal performance by effectively reducing signal strength without compromising quality. With a power rating of 2 W, it offers reliable operation in demanding environments. Ideal for use in RF coaxial setups, this attenuator is a must-have accessory for professionals seeking seamless signal management in their systems. Trust in its quality construction and enjoy uninterrupted connectivity in your projects.