M3933/25-46N

Heilind Number:ASVM3933/25-46N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-46N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-46N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
SKU:ASVM3933/25-46N

Detailed Description

Enhance signal strength and reduce interference with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments. Operating at 18 GHz, this 50 Ω impedance attenuator offers reliable performance for a wide range of applications. Its SMA connector type ensures a secure fit, while the male/female gender configuration provides versatility in setup. Crafted with precision and durability in mind, this nonscreened attenuator is a must-have accessory for any RF coaxial system, delivering optimal signal integrity and seamless transmission. Upgrade your setup today and experience enhanced connectivity like never before.