M3933/25-46S

Heilind Number:ASVM3933/25-46S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-46S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-46S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:20 dB
Power Rating:2 W
SKU:ASVM3933/25-46S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 20 dB attenuation and a robust 2 W power rating, this screened connector ensures reliable performance in demanding environments. With a 50 Ω impedance and SMA interface, it guarantees optimal signal transmission with minimal interference. Perfect for RF coaxial setups, this attenuator is a must-have for achieving precision and efficiency in your connectivity solutions. Rest assured, it is crafted with quality and compliance in mind, making it a trusted choice for professionals in the field. Elevate your connections with this essential component.