M3933/25-58N

Heilind Number:ASVM3933/25-58N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-58N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-58N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:0 dB
Power Rating:2 W
SKU:ASVM3933/25-58N

Detailed Description

Enhance signal quality with our SMA Female to Male Attenuator, designed for seamless integration in high-frequency applications up to 18 GHz. Crafted with precision and boasting a 50 Ω impedance, this attenuator ensures optimal performance while offering zero attenuation, making it ideal for scenarios where signal strength must remain uncompromised. With a power rating of 2 W, you can trust in its durability and reliability. RoHS compliant, it aligns with environmental standards, further underlining its quality. Upgrade your connectivity solutions with this essential component.