M3933/25-58S

Heilind Number:ASVM3933/25-58S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-58S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-58S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:0 dB
Power Rating:2 W
SKU:ASVM3933/25-58S

Detailed Description

Enhance signal quality with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. This screened attenuator guarantees optimal performance with its 50 Ω impedance and zero dB attenuation, ensuring minimal signal loss. With a robust power rating of 2W, it's perfect for demanding applications. Rest assured, it meets RoHS compliance standards, making it a reliable and environmentally friendly choice. Explore our range of RF Coaxial Connectors and Accessories for all your connectivity needs.