M3933/25-59N

Heilind Number:ASVM3933/25-59N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-59N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-59N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:0.5 dB
Power Rating:2 W
SKU:ASVM3933/25-59N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments. Operating at 18 GHz with a 50 Ω impedance, this attenuator ensures minimal signal loss, providing reliable performance in demanding RF applications. Featuring a 0.5 dB attenuation and a power rating of 2 W, it effectively reduces signal strength without compromising quality. The SMA connector type guarantees a secure fit, while the male to female gender configuration offers versatile compatibility. Ideal for use in RF coaxial setups, this attenuator is a valuable addition to any connectivity solution.