M3933/25-59S

Heilind Number:ASVM3933/25-59S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-59S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-59S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:0.5 dB
Power Rating:2 W
SKU:ASVM3933/25-59S

Detailed Description

Enhance signal attenuation in your RF setups with our SMA Female to Male Attenuator, designed for seamless integration in 50 Ω impedance systems operating at 18 GHz. Featuring a low 0.5 dB attenuation, this screened connector ensures minimal signal loss while handling power ratings of up to 2 W with ease. Perfect for high-frequency applications, it guarantees reliable performance in demanding environments, making it an essential component in your RF coaxial setup. Trust in its quality and precision engineering for optimal signal management.