M3933/25-60N

Heilind Number:ASVM3933/25-60N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-60N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-60N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1 dB
Power Rating:2 W
SKU:ASVM3933/25-60N

Detailed Description

Enhance signal quality and reduce power levels with our SMA Female to Male Attenuator, designed for seamless integration in high-frequency applications up to 18 GHz. This 50 Ω impedance attenuator offers 1 dB of signal reduction, ensuring optimal performance in RF systems. With a power rating of 2 W, it can handle high-power environments with ease. RoHS compliant and meticulously engineered, this attenuator guarantees reliability and compliance with environmental regulations. Upgrade your connectivity solutions with this essential component for RF coaxial systems.